
Highlights & Details
Insulated butt connector
Our service for you
Technical specifications
- Dimension: 26.0 mm
- Dimension (pin length): 26 mm
- Plastic collar diameter (D): 6 mm
- Depth: 8.3 mm
- Packaging type
Piece
- Product type
Butt joint
- Factory colour
Yellow
- Insulation type
Insulated
- Contact material
Copper silver plated
- Length
26.0 mm
- Content
100 pc(s)
- Manufacturer part #
9200510000
- Type
LIB 6B26 VF
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Dim
(L x W x H) 26.0 x 26 x 90 mm
- Outside Ø
6 mm
- Industrial packaging
Yes
- Insulation material
PVC
- Width
26 mm
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Height
90 mm
- Weight
2.15 g
Percussion connector
Tinned
Yellow
Copper
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 392417 Weidmüller 9200510000 Butt joint 4 mm² 6 mm² Insulated Yellow 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 392417 Weidmüller 9200510000 Butt joint 4 mm² 6 mm² Insulated Yellow 100 pc(s) Piece
Description
Insulated butt connector. Cable lug insulated cable connector, yellow. Fully insulated butt connector made of PVC. Commercially available versions. Not soldered.
This text is machine translated.
This text is machine translated.

