
Highlights & Details
Insulated blade terminals
- Blue
- 6.3 mm x 0.8 mm
- 1.5 mm² - 2.5 mm²
Technical specifications
- Width: 20.8 mm
- Depth: 6.3 mm
- Dimension: 6.3 mm x 0.8 mm
- Plastic collar diameter: 5 mm
- Plastic collar area: 10 mm
- Packaging type
Piece
- Product type
Blade terminal
- Factory colour
Blue
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Contact material
Copper
- Content
100 pc(s)
- Manufacturer part #
9200590000
- Type
LIF 2,5M638 R
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- No. of 6.3 mm tabs
100
- Sheet thickness
0.8 mm
- Industrial packaging
Yes
- Insulation material
PVC
- Cross-section range
1.5 - 2.5 mm²
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Weight
0.7 g
Blue
Copper
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 392425 Weidmüller 9200590000 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm Blue 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 392425 Weidmüller 9200590000 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm Blue 100 pc(s) Piece
Description
Insulated male spade connectors made of PVC with copper sleeve, blue. Not soldered. With conical inlet funnel.
This text is machine translated.
This text is machine translated.


