
Weidmüller 9200600000 Blade terminal Planar version Connector width: 6.3 mm Connector thickness: 0.8 mm Partially insula
Highlights & Details
Cable SHOE,FLAT PLUG,4 mm² - 6 mm²,YELLOW,100ST
- Yellow
- 6.3 mm x 0.8 mm
- 4 mm² - 6 mm²
Technical specifications
- Width: 23.8 mm
- Depth: 8.2 mm
- Dimension: 6.3 mm x 0.8 mm
- Plastic collar diameter: 6.8 mm
- Plastic collar area: 13 mm
- Packaging type
Piece
- Product type
Blade terminal
- Factory colour
Yellow
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Insulation type
Partially insulated
- Contact material
Copper
- Content
100 pc(s)
- Manufacturer part #
9200600000
- Type
LIF 6M638 R
- max. cross section
6 mm²
- Min. cross section
4 mm²
- No. of 6.3 mm tabs
1
- Sheet thickness
0.8 mm
- Industrial packaging
Yes
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Features
Planar version
- Weight
1.62 g
Yellow
Copper
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 392426 Weidmüller 9200600000 Blade terminal Planar version Connector width: 6.3 mm Connector thickness: 0.8 mm Partially insula
User & Safety Instructions
User & Safety Instructions 392426 Weidmüller 9200600000 Blade terminal Planar version Connector width: 6.3 mm Connector thickness: 0.8 mm Partially insula
Description
This text is machine translated.


