
Weidmüller 9200640000 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 100 pc(s)
Number (Package size 100 pc(s))
Highlights & Details
Flat connector, fully insulated
- Red
- 6.3 mm x 0.8 mm
- 0.5 mm² - 1.5 mm²
Our service for you
Technical specifications
- Width: 22 mm
- Depth: 6.4 mm
- Dimension: 6.3 mm x 0.8 mm
- Plastic collar diameter: 4 mm
- Plastic collar area: 10.5 mm
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
180°
- Content
100 pc(s)
- max. cross section
1.5 mm²
- Min. cross section
0.5 mm²
- Weight
1.12 g
- Manufacturer part #
9200640000
- Insulation material
PVC
- Cross-section range
0.5 - 1.5 mm²
- Size
6.3 x 0.8 mm
- Type
LIF 1,5F638 RF
Red
Copper
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1766312 Weidmüller 9200640000 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1766312 Weidmüller 9200640000 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 100 pc(s)






