
Highlights & Details
Insulated female spade connectors
- Blue
- 6.3 mm x 0.8 mm
- 1.5 mm² - 2.5 mm²
Technical specifications
- Width: 22 mm
- Depth: 6.3 mm
- Dimension: 6.3 mm x 0.8 mm
- Plastic collar diameter: 5 mm
- Plastic collar area: 10.5 mm
- Product type
Blade receptacle
- Factory colour
Blue
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Insulation type
Insulated
- Contact material
Copper
- Content
100 pc(s)
- Manufacturer part #
9200650000
- Type
LIF 2,5F638 RF
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- Sheet thickness
0.8 mm
- Industrial packaging
Yes
- Insulation material
PVC
- Cross-section range
1.5 - 2.5 mm²
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Type
LIF 2,5F 638 RF
- Weight
1.25 g
Blue
Copper
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 392431 Weidmüller 9200650000 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 392431 Weidmüller 9200650000 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Blue 100 pc(s)
Description
This text is machine translated.


