
Highlights & Details
Fuse clip
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Fuse terminal
- Features
+ swivelling fuse holder
- Connection
Screws
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
4 mm
- No. of rows
2
- Number of pins
2
- Factory colour
Beige
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
250 V
- Manufacturer part #
9915820001
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
KDKS 1EN/LLC 100-250V AC/DC
- Dim
(L x W x H) 76.5 x 8 x 8 mm
- Width
8 mm
- Height
8 mm
- Length
76.5 mm
- RoHS-compliant
Yes
- Flammability rating
UL 94 V0
- Connector colour
Beige
- Insulation material
Plastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1917108 Weidmüller 9915820001 Fuse terminal 4 mm Screws Beige 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1917108 Weidmüller 9915820001 Fuse terminal 4 mm Screws Beige 50 pc(s) Piece










