
Technical specifications
- Depth: 113.6 mm
- Power consumption, max.: 2.2 W
- Mounting rail: TS 35
- Pollution degree: 2
- Overvoltage category: III
- conductor cross-section AWG, min.: 30
- conductor cross-section AWG, max.: 14
- Tightening torque, min.: 0.5 Nm
- Tightening torque, max.: 3.5 lb in
- clamping range, min.: 0.5 mm²
- Clamping range, max.: 2.5 mm²
- Type
ACT20C-CML-10-AO-RC-S
- Product type
Signal converter
- Dim
(L x W x H) 113.6 x 17.5 x 117.2 mm
- Connection
Screws
- Output (voltage)
einstellbar
- Output (current)
einstellbar. 0 bis 20 mA. 4 bis 20 mA. -20 bis +20 mA
- Operating voltage
24 V DC (max)
- Max. operating voltage
24 V DC
- Input signal (current)
0 AEndwert Messbereich Strom:10 A
- Content
1 pc(s)
- Width
17.5 mm
- Height
117.2 mm
- Length
113.6 mm
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- Operating voltage U(B)
24 V DC ± 30 %
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2240633 Weidmüller ACT20C-CML-10-AO-RC-S 2044840000 Signal converter 1 pc(s)










