There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

ACT20M-2CI-2CO-OLP-S
Isolator
20 mA
(L x W x H) 114.3 x 6.1 x 112.5 mm
Screws
4 mA-20 mA
300 V (max)
300 V
600 Ω
4 mA-20 mA
1 pc(s)
6.1 mm
112.5 mm
114.3 mm
Yes
+70 °C
-25 °C
35 V
2.5 mm²
0.5 mm²
114.3 mm
ACT20M-2 CI-2 CO-OLP-S
80 g
yes
Datasheet 201267 Weidmüller ACT20M-2CI-2CO-OLP-S 1176050000 Isolator 1 pc(s)
User & Safety Instructions 201267 Weidmüller ACT20M-2CI-2CO-OLP-S 1176050000 Isolator 1 pc(s)