
Technical specifications
- Depth: 114.3 mm
- Operating temperature: -25 °C...70 °C
- Number of inputs: 1
- Number of outputs: 2
- Power consumption, max.: 1.2 W
- Mounting rail: TS 35
- Insulation voltage: 2.5 kVeff / 1 min
- Pollution degree: 2
- Overvoltage category: II
- conductor cross-section AWG, min.: 30
- conductor cross-section AWG, max.: 14
- Tightening torque, min.: 0.4 Nm
- Tightening torque, max.: 0.6 Nm
- Clamping range, min.: Min.: 0.5 mm²
- clamping range, max. 2.5 mm²
- Type
ACT20M-AI-2AO-S
- Product type
Isolation amplifier
- Input signal (current) (max.)
20 mA
- Input signal (voltage) (max.)
10 V
- Dim
(L x W x H) 114.3 x 6.1 x 112.5 mm
- Connection
Screws
- Output (voltage)
konfigurierbar
- Output (current)
einstellbar. 0 bis 20 mA. 4 bis 20 mA
- Operating voltage
24 V DC (max)
- Max. operating voltage
24 V DC
- Input signal (voltage)
konfigurierbar
- Input signal (current)
konfigurierbar. 0 bis 20 mA. 4 bis 20mA
- Content
1 pc(s)
- Configuration
DIP switch
- Width
6.1 mm
- Height
112.5 mm
- Length
114.3 mm
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- Supply voltage (num.)
24 V
- Operating voltage U(B)
24 V DC ± 30 %
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2240365 Weidmüller ACT20M-AI-2AO-S 1176020000 Isolation amplifier 1 pc(s)










