
Technical specifications
- Net weight 80 g
- Operating temperature 25 °C - +70 °C
- Storage temperature: -40 °C to +85 °C.
- Number of inputs: 1
- Sensor: Voltage source, power source
- Number of outputs: 1
- Galvanic isolation: 4-way isolator
- Accuracy 0.05 < % of the measurement range
- Cut-off frequency (-3 dB) > : 100 Hz, 10 Hz
- Mounting rail TS 35
- Jump response time < : 7 ms < , 100 ms, configurable
- Load resistance voltage > : 10 kΩ
- Conductor cross-section AWG, min. AWG 30
- Conductor cross-section AWG, max. AWG 14
- Tightening torque, min.: 0.4 Nm
- Tightening torque, max. 0.6 Nm
- Type
ACT20M-BAI-AO-S
- Product type
Signal converter
- Input signal (current) (max.)
20 mA
- Input signal (voltage) (max.)
10 V
- Dim
(L x W x H) 114.3 x 6.1 x 112.5 mm
- Connection
Screws
- Output (voltage)
0 V-10 V, 0 V-5 V
- Output (current)
0 mA-20 mA, 4 mA-20 mA
- Operating voltage
300 V (max)
- Max. operating voltage
300 V
- Load
600 Ω
- Input signal (voltage)
10 V
- Input signal (current)
-10 mA-0-+ 10 mA, -20 mA-0-+ 20 mA
- Input resistance
1000000 Ω
- Content
1 pc(s)
- Configuration
DIP switch
- Width
6.1 mm
- Height
112.5 mm
- Length
114.3 mm
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- Supply voltage (num.)
24 V DC
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889368 Weidmüller ACT20M-BAI-AO-S 1375450000 Signal converter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1889368 Weidmüller ACT20M-BAI-AO-S 1375450000 Signal converter 1 pc(s)








