Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ACT20M-CI-CO-S
Isolation amplifier
(L x W x H) 114.3 x 6.1 x 112.5 mm
Screws
0 bis 20 mA. 4 bis 20 mA
24 V DC (max)
24 V DC
0 bis 20 mA. 4 bis 20mA
1 pc(s)
not adjustable
6.1 mm
112.5 mm
114.3 mm
+70 °C
-25 °C
24 V DC ± 30 %
User & Safety Instructions 2240363 Weidmüller ACT20M-CI-CO-S 1175980000 Isolation amplifier 1 pc(s)