
Weidmüller ACT20M-RTCI-CO-OLP-S ACT20P temperature transmitter 1435590000
Technical specifications
- Number of inputs: 1; number of outputs: 1; wire connection cross-section: 14 AWG 30 AWG
- Type
ACT20M-RTCI-CO-OLP-S
- Operating voltage
300 V
- Supply voltage
31.2 V
- Output signal
20 mA
- Description
Temperature converter, RTD 2-/3-/4-wire, thermocouple, input: temperature, output: 4-20mA, (loop buckle eats)
- Dim
(L x W x H) 114.3 x 6.1 x 112.5 mm
- Connection
Screw connector
- Manufacturer part #
1435590000
- Width
6.1 mm
- Height
112.5 mm
- Length
114.3 mm
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
80 kg/m
TRUE
- UKCA
yes
- Product type
Temperature transducer
Documents & Downloads
Datasheet
Datasheet 1889441 Weidmüller ACT20M-RTCI-CO-OLP-S ACT20P temperature transmitter 1435590000
User & Safety Instructions
User & Safety Instructions 1889441 Weidmüller ACT20M-RTCI-CO-OLP-S ACT20P temperature transmitter 1435590000
Description
• Accurate and very functional signal converter
• Easy configuration thanks to display (Per DCDC II), FDT/DTM software or DIP switch
• Release Lever simplify the handling
• More space in the control cabinet from 12.5 mm width with two channels
This text is machine translated.





