
Technical specifications
- Net weight: 172 g
- Operating temperature: 20 °C - +60 °C
- Storage temperature: -40 °C to +85 °C.
- Number of inputs: 2
- Number of outputs: 2
- Galvanic isolation: 3-way isolator, between input / output / supply
- Accuracy < : 0.1% of the final value
- Mounting rail TS 35
- Jump response time < : 0.5 ms
- Surge voltage 4 kV (1.2/50 µs)
- Sensor supply > : 17 V/DC at 20 mA
- Conductor cross-section AWG, min. AWG 26
- Conductor cross-section AWG, max. AWG 12
- Tightening torque, min.: 0.4 Nm
- Tightening torque, max. 0.6 Nm
- Type
ACT20P-2CI-2CO-12
- Product type
Signal converter
- Input signal (current) (max.)
20 mA
- Input signal (voltage) (max.)
28 V
- Dim
(L x W x H) 113.7 x 12.5 x 117.2 mm
- Connection
Screws
- Output (current)
0 mA-20 mA, 4 mA-20 mA
- Load
300 Ω
- Input signal (voltage)
28 V/DC
- Input signal (current)
0 mA-20 mA, 4 mA-20 mA
- Content
1 pc(s)
- Width
12.5 mm
- Height
117.2 mm
- Length
113.7 mm
- Current consumption
60 mA
- Supply voltage (num.)
30 V DC
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
Other
12.5
117.2 mm
113.7 mm
2 W
-20-60 °C
Screw connection
IP20
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889371 Weidmüller ACT20P-2CI-2CO-12 7760054117 Signal converter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1889371 Weidmüller ACT20P-2CI-2CO-12 7760054117 Signal converter 1 pc(s)








