Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ACT20P-CI-2CO-OLP
Signal converter
20 mA
(W x H) 12.5 mm x 117.2 mm
Screws
4 bis 20 mA. schleifenstromgespeist
4 bis 20mA
1 pc(s)
not adjustable
12.5 mm
117.2 mm
+60 °C
-20 °C
24 V DC
über Ausgangsstromschleife, min. 12 V DC/ max. 30 V DC
yes
User & Safety Instructions 2241004 Weidmüller ACT20P-CI-2CO-OLP 7760054122 Signal converter 1 pc(s)