Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ACT20P-CI-2CO-P
Signal converter
(W x H) 12.5 mm x 127.1 mm
Push-in connector
0 bis 20 mA
20 - 30 V DC
30 V DC
20 V DC
0 bis 20 mA. 4 bis 20mA
1 pc(s)
not adjustable
12.5 mm
127.1 mm
60 mA
60 °C
-20 °C
24 V
20…30 V DC
2.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
yes
User & Safety Instructions 2240720 Weidmüller ACT20P-CI-2CO-P 2489710000 Signal converter 1 pc(s)