Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ACT20P-CI1-CO-OLP
Signal converter
20 mA
(L x W x H) 114 x 12.5 x 117.2 mm
Screws
4 mA-20 mA
300 V (max)
300 V
600 Ω
0 mA-20 mA
1 pc(s)
12.5 mm
117.2 mm
114 mm
+60 °C
-20 °C
30 V DC
2.5 mm²
0.5 mm²
yes
Datasheet 1889408 Weidmüller ACT20P-CI1-CO-OLP 7760054118 Signal converter 1 pc(s)
User & Safety Instructions 1889408 Weidmüller ACT20P-CI1-CO-OLP 7760054118 Signal converter 1 pc(s)