
Technical specifications
- Depth: 114 mm
- Operating temperature: -25 °C...60 °C
- Number of inputs: 1
- Power consumption, max.: 2.2 W
- Mounting rail: TS 35
- Insulation voltage: 4 kVeff / 1 min.
- Contamination level: 2
- Overvoltage category: III
- conductor cross-section AWG, min.: 26
- conductor cross-section AWG, max.: 14
- Number of digital outputs: 1
- Type
ACT20P-CML-10-AO-RC-P
- Product type
Isolator
- Dim
(L x W x H) 114 x 17.5 x 127.1 mm
- Connection
Push-in connector
- Output (voltage)
einstellbar
- Output (current)
einstellbar. 0 bis 20 mA. 4 bis 20 mA. -20 bis +20 mA
- Operating voltage
16.8 - 31.2 V
- Max. operating voltage
31.2 V
- Min. operating voltage
16.8 V
- Input signal (current)
0…1/5/10 A
- Content
1 pc(s)
- Configuration
DIP switch
Potentiometer
- Width
17.5 mm
- Height
127.1 mm
- Length
114 mm
- Max. ambient temperature
60 °C
- Min. ambient temperature
-25 °C
- Operating voltage U(B)
16,8 V…31,2 V
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2240724 Weidmüller ACT20P-CML-10-AO-RC-P 2489910000 Isolator 1 pc(s)










