Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ACT20P-CMT-60-AO-RC-S
Isolator
(L x W x H) 113.6 x 22.5 x 119.2 mm
Screws
einstellbar
einstellbar. 0 bis 20 mA. 4 bis 20 mA. -20 bis +20 mA
16.8 - 31.2 V
31.2 V
16.8 V
0 A - 60 A
1 pc(s)
DIP switch
Potentiometer
22.5 mm
119.2 mm
113.6 mm
60 °C
-25 °C
16,8 V…31,2 V
yes
User & Safety Instructions 2240554 Weidmüller ACT20P-CMT-60-AO-RC-S 1510440000 Isolator 1 pc(s)