Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ACT20P-PRO DCDC II-24-S
Isolation amplifier
300 V
(L x W x H) 113.7 x 12.5 x 119.2 mm
Screws
0 - 10 V
0 - 20 mA
600 V (max)
600 V
0.1 mA - 100 mA
100 Ω
1 pc(s)
DIP switch
12.5 mm
119.2 mm
113.7 mm
Yes
+70 °C
-25 °C
24 V DC
2.5 mm²
0.5 mm²
yes
User & Safety Instructions 2537652 Weidmüller ACT20P-PRO DCDC II-24-S 2816690000 Isolation amplifier 1 pc(s)