
Number
Technical specifications
- Weight 130 g
- Operating temperature 25 °C - +70 °C
- Storage temperature: -40 °C to +85 °C.
- Number of inputs: 1
- Galvanic isolation: 3-way isolator, between input / output / supply
- Accuracy 0.05 < % of the measurement range
- Cut-off frequency (-3 dB) > : 10 kHz/ < 10 Hz
- Mounting rail TS 35
- Display type: Dot-matrix display with scrolling text, green
- Power consumption: 2.3 W
- Jump response time: < 50 µs
- Surge voltage 5 kV (1.2/50 µs)
- Load resistance voltage > : 1 kΩ
- Offset current 20 µA
- Offset voltage < 10 mV
- Conductor cross-section AWG, min. AWG 26
- Conductor cross-section AWG, max. AWG 12
- Tightening torque, min.: 0.4 Nm
- Tightening torque, max. 0.6 Nm
- Type
ACT20P-PRO DCDC II-S
- Product type
Signal converter
- Input signal (current) (max.)
100 mA
- Input signal (voltage) (max.)
300 V
- Dim
(L x W x H) 113.7 x 12.5 x 119.2 mm
- Connection
Screws
- Output (voltage)
0 V-10 V
- Output (current)
0 mA-20 mA
- Operating voltage
600 V (max)
- Max. operating voltage
600 V
- Load
600 Ω
- Input signal (voltage)
300 V
- Input signal (current)
100 mA
- Input resistance
1000000 Ω
- Content
1 pc(s)
- Configuration
DIP switch
- Width
12.5 mm
- Height
119.2 mm
- Length
113.7 mm
- RoHS-compliant
Yes
- Max. ambient temperature
+70 °C
- Supply voltage (num.)
230 V AC
230 V DC
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
Other
12.5
119.2 mm
113.7 mm
2 W
-20-60 °C
Screw connection
IP20
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1765564 Weidmüller ACT20P-PRO DCDC II-S 1481970000 Signal converter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1765564 Weidmüller ACT20P-PRO DCDC II-S 1481970000 Signal converter 1 pc(s)
Description
This text is machine translated.





