
Weidmüller ACT20P-PRO-RTCI-AO-DO-S ACT20P temperature transmitter 2448100000
Technical specifications
- Number of inputs: 1; number of digital outputs: 1; Output Type: NPN transistor, switching frequency 5 kHz; wire connection cross-section: 14 AWG 30 AWG
- Type
ACT20P-PRO-RTCI-AO-DO-S
- Operating voltage
600 V
- Supply voltage
230 V AC
- Output signal
100 mA
- Description
Temperature converter, limit value monitoring, Signal Converter/disconnector, universal input: Temperature (RTD), analog output, relay output
- Dim
(L x W x H) 113.7 x 12.5 x 117.2 mm
- Connection
Screw connector
- Input resistance
15 kΩ
- Manufacturer part #
2448100000
- Width
12.5 mm
- Height
117.2 mm
- Length
113.7 mm
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- UKCA
yes
- Product type
Transducer
Documents & Downloads
Datasheet
Datasheet 1889442 Weidmüller ACT20P-PRO-RTCI-AO-DO-S ACT20P temperature transmitter 2448100000
User & Safety Instructions
User & Safety Instructions 1889442 Weidmüller ACT20P-PRO-RTCI-AO-DO-S ACT20P temperature transmitter 2448100000
Description
• Accurate and very functional signal converter
• Easy configuration thanks to display (Per DCDC II), FDT/DTM software or DIP switch
• Release Lever simplify the handling
• More space in the control cabinet from 12.5 mm width with two channels
This text is machine translated.





