
Technical specifications
- Number of inputs: 1; number of digital outputs: 2; switching voltage AC, max.: 250 V; Output Type: 2 x 1 or 1 x 2 changeover relay;conductor connection cross-section: 14 AWG 30 AWG
- Type
ACT20P-TMR-RTI-S
- Operating voltage
300 V
- Supply voltage
264 V AC
- Output signal
5 A
- Description
Limit value monitoring, input: Temperature (RTD), relay output
- Dim
(L x W x H) 114.3 x 22.5 x 117 mm
- Connection
Screw connector
- Operating temperature
-25 up to +65 °C
- Max. operating temperature
+65 °C
- Min. operating temperature
-25 °C
- Manufacturer part #
7760054305
- Width
22.5 mm
- Height
117 mm
- Length
114.3 mm
110 kg/m
TRUE
-25-65 °C
- UKCA
yes
- Product type
Temperature transducer
Documents & Downloads
Datasheet
Datasheet 1889438 Weidmüller ACT20P-TMR-RTI-S ACT20P temperature transmitter 7760054305
User & Safety Instructions
User & Safety Instructions 1889438 Weidmüller ACT20P-TMR-RTI-S ACT20P temperature transmitter 7760054305
Description
• Accurate and very functional signal converter
• Easy configuration thanks to display (Per DCDC II), FDT/DTM software or DIP switch
• Release Lever simplify the handling
• More space in the control cabinet from 12.5 mm width with two channels
This text is machine translated.





