
Number
Total (€ 377.31 / piece)
€ 377.31
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Net weight 201 g
- Operating temperature: 20 °C - +70 °C
- Storage temperature: -20 °C to +70 °C.
- Number of inputs: 1
- Potentiometer 1.2 kΩ-500 kΩ
- Sensor: Thermocouples: B, E, J, K, L, N, R, S, T, U, RTD: Pt100, PT200, PT1000, Ni120, Cu10, 2-/3-/4-wire
- Galvanic isolation: 4-way isolator, input to supply / Alarm1 / alarm 2
- Accuracy < : 0.1% of the measurement range
- Mounting rail TS 35
- Output type: 2 changeover contacts, normal / inverse adjustable, switching frequency 20 Hz
- Switching voltage: 240 V/AC
- Power consumption: 3.5 W
- Jump response time: 450 ms
- Surge voltage 4 kV (1.2/50 µs)
- Sensor supply: 0.1 mA / 0.05 mA (measuring range dependant) with RTD cable
- Conductor cross-section AWG, min. AWG 26
- Conductor cross-section AWG, max. AWG 12
- Tightening torque, min.: 0.4 Nm
- Tightening torque, max. 0.6 Nm
- Type
ACT20P-UI-2RCO-DC-S
- Product type
Signal converter
- Input signal (current) (max.)
5000 mA
- Input signal (voltage) (max.)
300 V
- Dim
(L x W x H) 113.6 x 22.5 x 119.2 mm
- Connection
Screws
- Operating voltage
300 V (max)
- Max. operating voltage
300 V
- Input signal (voltage)
300 V/DC
- Input signal (current)
± 25 mA DC, ±5 A DC
- Input resistance
40 Ω
- Content
1 pc(s)
- Configuration
Software
- Width
22.5 mm
- Height
119.2 mm
- Length
113.6 mm
- RoHS-compliant
Yes
- Type
PT100
PT200
PT1000
- Supply voltage (num.)
60 V DC
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1766293 Weidmüller ACT20P-UI-2RCO-DC-S 7940045760 Signal converter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1766293 Weidmüller ACT20P-UI-2RCO-DC-S 7940045760 Signal converter 1 pc(s)
Description
-
This text is machine translated.
This text is machine translated.





