
Number
Technical specifications
- Net weight 157 g
- Operating temperature: 20 °C - +70 °C
- Storage temperature: -20 °C to +70 °C.
- Number of inputs: 1
- Potentiometer 1.2 kΩ-500 kΩ
- Sensor: Pt100 (2-/3-wire), PT1000 (2-/3-wire), PT200, N120, Cu 10, THERMOCOUPLES: B, E, J, K, L, N, R, S, T, U
- Galvanic isolation: 2-way isolator, between input/output
- Accuracy < : 0.1% of the measurement range
- Mounting rail TS 35
- Input type: Universal signal conditioners/amplifiers, thermocouples, RTD
- Jump response time: 450 ms
- Surge voltage 4 kV (1.2/50 µs)
- Sensor supply: 0.1 mA / 0.05 mA (measuring range dependant) with RTD cable
- Conductor cross-section AWG, min. AWG 26
- Conductor cross-section AWG, max. AWG 12
- Tightening torque, min.: 0.4 Nm
- Tightening torque, max. 0.6 Nm
- Nominal switching voltage 30 V/DC
- Type
ACT20P-UI-AO-DO-LP-S
- Product type
Signal converter
- Input signal (current) (max.)
5000 mA
- Input signal (voltage) (max.)
250 V
- Dim
(L x W x H) 113.6 x 12.5 x 119.2 mm
- Connection
Screws
- Output (current)
4 mA-20 mA
- Operating voltage
300 V (max)
- Max. operating voltage
300 V
- Input signal (voltage)
250 V/AC
- Input signal (current)
5 A
- Input resistance
40 Ω
- Content
1 pc(s)
- Configuration
Software
- Width
12.5 mm
- Height
119.2 mm
- Length
113.6 mm
- RoHS-compliant
Yes
- Type
PT1000
PT200
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-20 °C
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
Snap mounting support rail
12.5
119.2 mm
113.6 mm
2 W
-20-60 °C
Screw connection
IP20
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1766294 Weidmüller ACT20P-UI-AO-DO-LP-S 1453210000 Signal converter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1766294 Weidmüller ACT20P-UI-AO-DO-LP-S 1453210000 Signal converter 1 pc(s)
Description
This text is machine translated.





