Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ACT20P-VM-AO-P
Isolation amplifier
660
(L x W x H) 114.3 x 22.5 x 119.2 mm
Spring-loaded connector
0 - 10 V
0 - 20 mA, 4 - 20 mA
600 V (max)
600 V
0 - 660 V/DC; 0 - 440 V/AC
1 pc(s)
Software
22.5 mm
119.2 mm
114.3 mm
Yes
+65 °C
-25 °C
240 V
24 V
2.5 mm²
0.5 mm²
yes
User & Safety Instructions 2537654 Weidmüller ACT20P-VM-AO-P 7760054360 Isolation amplifier 1 pc(s)