
Technical specifications
- Type
ACT20P-VM-AO-S
- Product type
Signal converter
- Input signal (voltage) (max.)
440 V
- Dim
(L x W x H) 114.3 x 22.5 x 119.2 mm
- Connection
Screws
- Output (voltage)
0 V-10 V
- Output (current)
0 mA-20 mA
- Operating voltage
600 V (max)
- Max. operating voltage
600 V
- Input signal (voltage)
440 V/AC
- Input resistance
1000000 Ω
- Content
1 pc(s)
- Configuration
Software
- Width
22.5 mm
- Height
119.2 mm
- Length
114.3 mm
- Supply voltage (num.)
240 V DC
240 V AC
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
22.5
119.2 mm
114.3 mm
2 W
-20-60 °C
Screw connection
IP20
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889362 Weidmüller ACT20P-VM-AO-S 7760054306 Signal converter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1889362 Weidmüller ACT20P-VM-AO-S 7760054306 Signal converter 1 pc(s)








