There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

ACT20X-2HAI-2SAO-S
Signal converter
20 mA
(L x W x H) 113.6 x 22.5 x 119.2 mm
Screws
4 mA-20 mA
300 V (max)
300 V
600 Ω
4 mA-20 mA
1 pc(s)
Software
22.5 mm
119.2 mm
113.6 mm
Yes
+60 °C
31.2 V DC
3.8 V/DC-26 V/DC
2.5 mm²
0.25 mm²
113.6 mm
ACT20X-2 HAI-2 SAO-S
180 g
yes
Datasheet 258856 Weidmüller ACT20X-2HAI-2SAO-S 8965440000 Signal converter 1 pc(s)
User & Safety Instructions 258856 Weidmüller ACT20X-2HAI-2SAO-S 8965440000 Signal converter 1 pc(s)