Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ACT20X-2HDI-2SDO-RNC-P
Isolation amplifier
(L x W x H) 113.6 x 22.5 x 127.3 mm
Push-in connector
19.2 - 31.2 V DC
31.2 V DC
19.2 V DC
NAMUR- Sensor / Schalter
1 kΩ
1 pc(s)
Software
22.5 mm
127.3 mm
113.6 mm
60 °C
-20 °C
8 V DC
19,2…31,2 V DC
2.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
yes
User & Safety Instructions 2240673 Weidmüller ACT20X-2HDI-2SDO-RNC-P 2456090000 Isolation amplifier 1 pc(s)