
Technical specifications
- Depth: 114.6 mm
- Operating temperature: -20 °C...60 °C
- Insulation voltage: 2.6 kV (input / output)
- Power consumption: ≤ 2.1 W
- Protection class: IP20
- conductor cross-section AWG, min.: 26
- conductor cross-section AWG, max.: 14
- Type
ACT20X-HUI-SAO-P
- Product type
Signal converter
- Input signal (current) (max.)
20 mA
- Dim
(L x W x H) 114.6 x 22.5 x 127.3 mm
- Connection
Push-in connector
- Output (current)
0 bis 23 mA. Konfigurierbar
- Operating voltage
19.2 - 31.2 V DC
- Max. operating voltage
31.2 V DC
- Min. operating voltage
19.2 V DC
- Input signal (voltage)
konfigurierbar
- Input signal (current)
0 bis 20 mA. 4 bis 20 mA
- Content
1 pc(s)
- Width
22.5 mm
- Height
127.3 mm
- Length
114.6 mm
- Max. ambient temperature
60 °C
- Min. ambient temperature
-20 °C
- Supply voltage (num.)
24 V DC
- Operating voltage U(B)
19,2…31,2 V DC
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2240683 Weidmüller ACT20X-HUI-SAO-P 2456200000 Signal converter 1 pc(s)










