Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ACT20X-SAI-HAO-P
Signal converter
(L x W x H) 114.6 x 22.5 x 127.3 mm
Push-in connector
4 bis 20 mA (max. 23 mA)
19.2 - 31.2 V DC
31.2 V DC
19.2 V DC
4 bis 20mA
1 pc(s)
Software
22.5 mm
127.3 mm
114.6 mm
60 °C
-20 °C
24 V DC
19,2…31,2 V DC
2.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
yes
User & Safety Instructions 2240679 Weidmüller ACT20X-SAI-HAO-P 2456160000 Signal converter 1 pc(s)