There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

ACT20X-SDI-HDO-H-S
Signal converter
10 V
(L x W x H) 113.6 x 22.5 x 119.2 mm
Screws
60 mA
300 V (max)
300 V
10 V/DC
3.5 kΩ
1 pc(s)
Software
22.5 mm
119.2 mm
113.6 mm
Yes
31.2 V DC
2.5 mm²
0.25 mm²
113.6 mm
ACT20X-SDI HDO-H-S
170 g
22.5
119.2 mm
113.6 mm
3 W
-20-60 °C
Screw connection
IP20
2
yes
Datasheet 258853 Weidmüller ACT20X-SDI-HDO-H-S 8965410000 Signal converter 1 pc(s)
User & Safety Instructions 258853 Weidmüller ACT20X-SDI-HDO-H-S 8965410000 Signal converter 1 pc(s)