Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ACT20X-SDI-HDO-L-P
Isolation amplifier
(W x H) 22.5 mm x 127.1 mm
Push-in connector
0 V
max. 35 mA
19.2 - 31.2 V DC
31.2 V DC
19.2 V DC
4 mA ... 20 mA
1 pc(s)
Software
22.5 mm
127.1 mm
60 °C
-20 °C
24 V DC
19,2…31,2 V DC
2.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
yes
User & Safety Instructions 2240675 Weidmüller ACT20X-SDI-HDO-L-P 2456110000 Isolation amplifier 1 pc(s)