There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

ACT20X-SDI-HDO-L-S
Signal converter
10 V
(L x W x H) 113.6 x 22.5 x 119.2 mm
Screws
< 125 V/AC/110 V/DC (sicherer Bereich). < 32 V/AC/32 V/DC (Zone 2)
35 mA
300 V (max)
300 V
10 V/DC
3.5 kΩ
1 pc(s)
Software
22.5 mm
119.2 mm
113.6 mm
Yes
+60 °C
31.2 V DC
2.5 mm²
0.25 mm²
113.6 mm
ACT20X-SDI HDO-L-S
170 g
yes
Datasheet 258852 Weidmüller ACT20X-SDI-HDO-L-S 8965400000 Signal converter 1 pc(s)
User & Safety Instructions 258852 Weidmüller ACT20X-SDI-HDO-L-S 8965400000 Signal converter 1 pc(s)