
Number (Package size 50 pc(s))
Highlights & Details
Pcb connector, female connector on the side of 3.81 mm, closed, strain relief, poles: 12, black, Box
- Total number of pins 12
- No. of rows 1
- Content 50 pc(s)
Our service for you
Technical specifications
- Depth: 34.6 mm
- Insulating material: PA 66 GF 30
- Storage temperature: -25 °C to +55 °C.
- Stripped length: 9 mm
- Conductor connection technology: PUSH-IN, spring connection
- Conductor outlet direction: 180°
- Touch protection: IP20
- Insertion force/pole 8 N.
- Pulling power/pole: 7 N.
- Short-term current strength: 3 x 1s with 76 A.
- Actuator color: White
- Material actuating element: PPA GF
- Mandrel: 2.4 mm x 1.5 mm, 1.9 mm
- Actuator force 40 N.
- Product type
Power strip
- Total no. of pins
12
- Total number of pins
12
- No. of rows
1
- CS
3.81 mm
- Nominal current
11 A
- Nominal current - rounded value
11 A
- DIN standard
DIN 5264
- Pins per row
12
- Connection
Push-in connector
Spring-loaded terminal
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1231760000
- Content
50 pc(s)
- Contact material
Copper
- Width
45.81 mm
- Height
9.3 mm
- Max. temperature
+120 °C
- Min. temperature
-50 °C
- Type
BCF 3.81/12/180ZE SN BK BX
26 AWG - 16 AWG
- Dim
(W x H) 45.81 mm x 9.3 mm
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Clamping range diameter mm
0.14 mm² - 1.5 mm²
- Connector contact surface
Tin plated
- Dimensions
45.81 mm x 9.3 mm x 34.6 mm
- Nominal voltage
300 V
- Number of pins
12
- Cross section
1 mm²
- RoHS-compliant
Yes
- Mating cycles
25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1766210 Weidmüller 1231760000 Power strip Total number of pins 12 No. of rows 1 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1766210 Weidmüller 1231760000 Power strip Total number of pins 12 No. of rows 1 50 pc(s)
Description
This text is machine translated.






