
Number (Package size 18 pc(s))
Highlights & Details
Pcb connector, Flange, 3.50 mm, number of poles: 21, tin-plated, black, Box
- Total number of pins 21
- No. of rows 1
- Content 18 pc(s)
Our service for you
Technical specifications
- Product type
Power strip
- Total no. of pins
21
- Total number of pins
21
- No. of rows
1
- CS
3.5 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- DIN standard
DIN 5264
- Pins per row
21
- Connection
Screws
Plug
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1620880000
- Content
18 pc(s)
- Contact material
Copper
- Width
80.5 mm
- Height
13 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
BL 3.50/21/180F SN BK BX
28 AWG - 14 AWG
- Dim
(W x H) 80.5 mm x 13 mm
- Connector contact surface
Tin plated
- Dimensions
80.5 mm x 13 mm x 18.5 mm
- Nominal voltage
300 V
- Number of pins
21
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1765656 Weidmüller 1620880000 Power strip Total number of pins 21 No. of rows 1 18 pc(s)
User & Safety Instructions
User & Safety Instructions 1765656 Weidmüller 1620880000 Power strip Total number of pins 21 No. of rows 1 18 pc(s)
Description
This text is machine translated.





