There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bridge converter circuit
ACT20P-BRIDGE-S
Screw terminal
10 V DC
60 V DC
10 - 60 V DC
-40 °C
+70 °C
22.5 mm
119.2 mm
113.6 mm
(L x W x H) 113.6 x 22.5 x 119.2 mm
1 pc(s)
Yes
Snap mounting support rail
22.5
119.2 mm
113.6 mm
4 W
-40-70 °C
Screw connection
IP20
None
yes
Datasheet 196533 Weidmüller Bridge converter circuit 1 pc(s) ACT20P-BRIDGE-S 10 - 60 V DC
User & Safety Instructions 196533 Weidmüller Bridge converter circuit 1 pc(s) ACT20P-BRIDGE-S 10 - 60 V DC