
Highlights & Details
Digital clamp meter-C 2606
- CAT III 1000 V
- Current measurement up to 1000 A/AC
- Frequency measurement.
- Voltage measurement
- PEAK function
Technical specifications
- Voltage reading range DC (min.)
0.66 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.66 V
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
2000 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0.4 Ω - 40 MΩ
- Reading range - capacity
40 nF - 4 µF
- Frequency reading range
0.1 kHz / 400 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
300 mm
- Width
140 mm
- Weight
540 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
9427370000
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 140 mm x 300 mm
- Features
Continuity tester
Data Hold function
- Interfaces
4 mm socket
- Opening range of current clamps
57 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259598 Weidmüller Clamp meter, Handheld multimeter Digital Continuity tester, Data Hold function CAT III 1000 V Display (counts
User & Safety Instructions
User & Safety Instructions 259598 Weidmüller Clamp meter, Handheld multimeter Digital Continuity tester, Data Hold function CAT III 1000 V Display (counts
Description
This text is machine translated.
Features
- Auto Range with Range Hold button
- Data-hold function
- Bar graph display
- Low battery indicator
- Auto Power Off function
- Peak and average value measurement
- Min/Max/Average value memory.
Scope of delivery
- Battery
- 1 set of safety test leads
- User manual.

