
Highlights & Details
Lead marker cable line ® CLI C
- No. of markers: 500
- Imprint: 1
Technical specifications
- Net weight: 0.06 g
- Printing color: Black
- Printing method: Hot embossed
- Material color according to resistance code: 4
- Orientation of imprint: Horizontal
- Insulation diameter, max.: 3 mm
- conductor cross-section, max.: 1.5 mm²
- conductor cross-section, min.: 0.2 mm²
- Product type
Ring
- Dim
(L x W x H) 3.5 x 3.4 x 3 mm
- Imprint
1
- Type
Numbers
- Series
CableLine® CLI C
- Factory colour
Yellow
- Material
PVC
- Suitable for outside Ø (min.)
1.3 mm
- Suitable for outside Ø (max.)
3 mm
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Features
UL94 flammability rating
halogen-free
- No. of markers
500
- Outside diameter range
1.3 up to 3 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
1568241505
- Industrial packaging
Yes
- Content
500 pc(s)
- Width
3.4 mm
- Height
3 mm
- Length
3.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 322663 Weidmüller CLI C 02-3 GE/SW 1 CD Ring Imprint 1 Outside diameter range 1.3 up to 3 mm 1568241505
User & Safety Instructions
User & Safety Instructions 322663 Weidmüller CLI C 02-3 GE/SW 1 CD Ring Imprint 1 Outside diameter range 1.3 up to 3 mm 1568241505
Description
Lead marker. 3 x 3.4 mm, PVC, soft, without cadmium, color: yellow. CLI C-lead marker are not connected conductor mounted. Conductor cross-sections of 0.5 mm² up to a maximum of 70 mm² can be with four different sizes. The markers are printed. Closed marker, safe and adjusted to non-connected lines. Wide area of use by means of a special bellows profile with spring effect. Fast, easy mounting with a flick of the wrist. Permanent marking of high quality. Best contrasts for optimum readability.
This text is machine translated.
This text is machine translated.
Scope of delivery
- roller





