
Highlights & Details
Lead marker CableLine® CLI C
- No. of markers: 500
- Imprint: Ö
Technical specifications
- Net weight: 0,062 g
- Imprint color: Black
- Printing method: Hot embossed
- Material color after resistance code: 4
- Print orientation: Horizontal
- Insulation diameter, max. 3 mm
- Wire cross-section, max. 1.5 mm²
- Wire cross-section, min.: 0.2 mm²
- Product type
Ring
- Dim
(L x W x H) 3.5 x 3.4 x 3 mm
- Imprint
Ö
- Type
Letters
- Series
CableLine® CLI C
- Factory colour
Yellow
- Material
PVC
- Suitable for outside Ø (min.)
1.3 mm
- Suitable for outside Ø (max.)
3 mm
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Features
UL94 flammability rating
halogen-free
- No. of markers
500
- Outside diameter range
1.3 up to 3 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
1568241057
- Industrial packaging
Yes
- Content
1 pc(s)
- Width
3.4 mm
- Height
3 mm
- Length
3.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3361303 Weidmüller CLI C 02-3 GE/SW Ö CD Ring Imprint Ö Outside diameter range 1.3 up to 3 mm 1568241057
User & Safety Instructions
User & Safety Instructions 3361303 Weidmüller CLI C 02-3 GE/SW Ö CD Ring Imprint Ö Outside diameter range 1.3 up to 3 mm 1568241057
Description
Lead marker. 3 x 3.4 mm, PVC, soft, without cadmium, color: Yellow. CLI C wire markers are mounted on disconnected conductors. Conductor cross-sections from 0.5 mm² up to a maximum of 70 mm² can be marked with four different sizes. The markers are printed ready for use. Closed markers, safe and adjustable on non-connected lines. Wide application range thanks to special bellows profile with spring effect. Quick, easy installation with a few simple steps. Long-lasting, high-quality marking. Best contrast for optimum readability.
This text is machine translated.
This text is machine translated.
Scope of delivery
- roller





