

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ring
(L x W x H) 5 x 4.2 x 6 mm
L1
Letters
Numbers
CableLine® CLI C
Yellow
PVC
2.5 mm
5 mm
-30 °C
+80 °C
UL94 flammability rating
halogen-free
100
2.5 up to 5 mm
Yes
Yes
0252711728
Yes
100 pc(s)
4.2 mm
6 mm
5 mm
Other
Yellow
4.2
Other
Other
Medium-walled
6 m
Plastic
2.5-5 mm
FALSE
FALSE
not relevant
Datasheet 277468 Weidmüller CLI C 1-6 GE/SW L1 MP Ring Imprint L1 Outside diameter range 2.5 up to 5 mm 0252711728
User & Safety Instructions 277468 Weidmüller CLI C 1-6 GE/SW L1 MP Ring Imprint L1 Outside diameter range 2.5 up to 5 mm 0252711728