

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ring
(L x W x H) 8 x 7 x 6 mm
L1
Letters
Numbers
CableLine® CLI C
CableLine® CLI C
Yellow
PVC
4 mm
10 mm
-30 °C
+80 °C
UL94 flammability rating
halogen-free
100
4 up to 10 mm
Yes
Yes
1871891728
Yes
100 pc(s)
7 mm
6 mm
8 mm
Other
Yellow
7
Other
Other
Medium-walled
6 m
Plastic
4-10 mm
FALSE
FALSE
yes
Datasheet 362720 Weidmüller CLI C 2-6 GE/SW L1 MP Ring Imprint L1 Outside diameter range 4 up to 10 mm 1871891728
User & Safety Instructions 362720 Weidmüller CLI C 2-6 GE/SW L1 MP Ring Imprint L1 Outside diameter range 4 up to 10 mm 1871891728