There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ring
(L x W x H) 8 x 7 x 6 mm
PE
Special characters
CableLine® CLI C
Yellow
PVC
4 mm
10 mm
-30 °C
+80 °C
UL94 flammability rating
halogen-free
125
4 up to 10 mm
Yes
Yes
1871901731
Yes
125 pc(s)
7 mm
6 mm
8 mm
yes
Datasheet 362729 Weidmüller CLI C 2-6 GE/SW PE CD Ring Imprint PE Outside diameter range 4 up to 10 mm 1871901731
User & Safety Instructions 362729 Weidmüller CLI C 2-6 GE/SW PE CD Ring Imprint PE Outside diameter range 4 up to 10 mm 1871901731