There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CLI C 3-6 GE/SW A MP
Slide-on
11 mm
6 mm
11 x 6 mm
PVC
CLI C
-30 °C
+80 °C
8 mm
16 mm
Yellow
20
(L x W x H) 17 x 11 x 6 mm
Yes
Yes
20 pc(s)
6 x 11 mm mm
16 mm
11 mm
6 mm
17 mm
Yes
A
UL94 flammability rating
halogen-free
Letters
CableLine® CLI C
Yes
not relevant
Datasheet 277497 Weidmüller CLI C 3-6 GE/SW A MP Ring Imprint A Outside diameter range 8 up to 16 mm 0253411637
User & Safety Instructions 277497 Weidmüller CLI C 3-6 GE/SW A MP Ring Imprint A Outside diameter range 8 up to 16 mm 0253411637