There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fitting tools
(L x W x H) 3 x 11.3 x 70 mm
CableLine® CLI M
CableLine® CLI M
Black
Polyamide 6.6
10 mm
317 mm
-30 °C
+100 °C
UL94 flammability rating
100
10 up to 317 mm
Yes
0524400000
Yes
100 pc(s)
11.3 mm
70 mm
3 mm
Suspend
Black
11.3
Adhesive label
Medium-walled
3 m
Plastic
TRUE
FALSE
not relevant
Datasheet 278894 Weidmüller CLI MH 70 HSTR Fitting tools Outside diameter range 10 up to 317 mm 0524400000
User & Safety Instructions 278894 Weidmüller CLI MH 70 HSTR Fitting tools Outside diameter range 10 up to 317 mm 0524400000