
Highlights & Details
Lead marker
- No. of markers: 200
- Imprint: K
Our service for you
Technical specifications
- Net weight: 0.035 g
- Printing color: Black
- Printing method: Hot embossed
- Material color according to resistance code: 4
- Orientation of imprint: Horizontal
- conductor cross-section, max.: 1.5 mm²
- conductor cross-section, min.: 0.4 mm²
- Product type
Pre-printed cable marker
- Dim
(L x W x H) 4 x 4 x 3 mm
- Imprint
K
- Type
Letters
- Series
CableLine® CLI O
- Suitable for
CableLine® CLI O
- Factory colour
Yellow
- Material
PVC
- Suitable for outside Ø (min.)
2 mm
- Suitable for outside Ø (max.)
3 mm
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Features
UL94 flammability rating
halogen-free
- No. of markers
200
- Outside diameter range
2 up to 3 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
0648001657
- Industrial packaging
Yes
- Content
200 pc(s)
- Width
4 mm
- Height
3 mm
- Length
4 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 279399 Weidmüller CLI O 10-3 GE/SW K MP Pre-printed cable marker Imprint K Outside diameter range 2 up to 3 mm 0648001657
User & Safety Instructions
User & Safety Instructions 279399 Weidmüller CLI O 10-3 GE/SW K MP Pre-printed cable marker Imprint K Outside diameter range 2 up to 3 mm 0648001657
Description
Cables installed and are ideal for retrofitting
From existing systems.
This text is machine translated.



