There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single phase current transformer
200 A
5 A
5 VA
25.7 mm
1
CMA-31-200-5A-5VA-1
(W x H) 60 mm x 80.9 mm
1 g
5 A
200 A
30 mm
10 x 30 mm
10 mm
60 mm
80.9 mm
yes
Datasheet 1949483 Weidmüller CMA-31-200-5A-5VA-1 2420950000 Single phase current transformer Primary current 200 A Secondary current 5 A L
User & Safety Instructions 1949483 Weidmüller CMA-31-200-5A-5VA-1 2420950000 Single phase current transformer Primary current 200 A Secondary current 5 A L