There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single phase current transformer
250 A
5 A
5 VA
25.7 mm
1
CMA-31-250-5A-5VA-1
(W x H) 60 mm x 80.9 mm
1 g
5 A
250 A
30 mm
10 x 30 mm
10 mm
60 mm
80.9 mm
yes
Datasheet 1951275 Weidmüller CMA-31-250-5A-5VA-1 2420940000 Single phase current transformer Primary current 250 A Secondary current 5 A L
User & Safety Instructions 1951275 Weidmüller CMA-31-250-5A-5VA-1 2420940000 Single phase current transformer Primary current 250 A Secondary current 5 A L