There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single phase current transformer
Push-fit
400 A
5 A
5 VA
25.7 mm
0.5
CMA-31-400-5A-5VA-0,5
(W x H) 60 mm x 80.9 mm
1 g
5 A
400 A
30 mm
10 x 30 mm
10 mm
60 mm
80.9 mm
yes
Datasheet 1950051 Weidmüller CMA-31-400-5A-5VA-0,5 2420980000 Single phase current transformer Primary current 400 A Secondary current 5 A
User & Safety Instructions 1950051 Weidmüller CMA-31-400-5A-5VA-0,5 2420980000 Single phase current transformer Primary current 400 A Secondary current 5 A