
Highlights & Details
- Input current (current) 500 A
- Output current 5 A
- Line feed-through diameter 25.7 mm
Technical specifications
- Operating voltage Umax, max. 1.2 kV
- Operating temperature: -5 °C...50 °C.
- Load 5 VA
- Insulation class: E
- Storage temperature: -25 °C…70 °C
- Nominal frequency 50 Hz
- Round conductor 25.7 mm
- Rail 20 x 20 mm, 25 x 12 mm, 30 x 10 mm
- Depth: 52 mm
- Product type
Single phase current transformer
- Primary current
500 A
- Secondary current
5 A
5 VA
- Line feed-through diameter
25.7 mm
- Accuracy class
0.5
- Type
CMA-31-500-5A-5VA-0,5
- Dim
(W x H) 60 mm x 80.9 mm
- Weight
245 g
- Output current
5 A
- Input current
500 A
- Line feed-through (W)
30 mm
- Line feed-through (H x W)
10 x 30 mm
- Line feed-through (H)
10 mm
- Width
60 mm
- Height
80.9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1913527 Weidmüller CMA-31-500-5A-5VA-0,5 1482070000 Single phase current transformer Primary current 500 A Secondary current 5 A
User & Safety Instructions
User & Safety Instructions 1913527 Weidmüller CMA-31-500-5A-5VA-0,5 1482070000 Single phase current transformer Primary current 500 A Secondary current 5 A










