There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single phase current transformer
60 A
5 A
1.25 VA
25.7 mm
1
CMA-31-60-5A-1,25VA-1
(W x H) 60 mm x 80.9 mm
1 g
5 A
60 A
30 mm
10 x 30 mm
10 mm
60 mm
80.9 mm
yes
Datasheet 1951769 Weidmüller CMA-31-60-5A-1,25VA-1 2421380000 Single phase current transformer Primary current 60 A Secondary current 5 A
User & Safety Instructions 1951769 Weidmüller CMA-31-60-5A-1,25VA-1 2421380000 Single phase current transformer Primary current 60 A Secondary current 5 A